
TPS61182RTER | |
|---|---|
DigiKey Part Number | 296-23379-2-ND - Tape & Reel (TR) 296-23379-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS61182RTER |
Description | IC LED DRV RGLTR PWM 25MA 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61182RTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 38V | |
Current - Output / Channel | 25mA | |
Frequency | 1.3MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 38,25800 Kč | 382,58 Kč |
| 25 | 34,95760 Kč | 873,94 Kč |
| 100 | 31,31640 Kč | 3 131,64 Kč |
| 250 | 29,58032 Kč | 7 395,08 Kč |
| 500 | 28,53376 Kč | 14 266,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,60909 Kč | 79 827,27 Kč |
| 6 000 | 26,08872 Kč | 156 532,32 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |


