16-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61181ARTER

DigiKey Part Number
296-38818-2-ND - Tape & Reel (TR)
296-38818-1-ND - Cut Tape (CT)
296-38818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61181ARTER
Description
IC LED DRV RGLTR PWM 30MA 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS61181ARTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
24V
Voltage - Output
38V
Current - Output / Channel
30mA
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,95000 Kč34,95 Kč
1025,63300 Kč256,33 Kč
2523,29440 Kč582,36 Kč
10020,72690 Kč2 072,69 Kč
25019,50188 Kč4 875,47 Kč
50018,76368 Kč9 381,84 Kč
1 00018,15615 Kč18 156,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,40540 Kč52 216,20 Kč
6 00017,03810 Kč102 228,60 Kč
9 00016,85413 Kč151 687,17 Kč
Manufacturers Standard Package
Unit Price without VAT:34,95000 Kč
Unit Price with VAT:42,28950 Kč