Parametric Equivalent

TPS61166DSKR | |
|---|---|
DigiKey Part Number | TPS61166DSKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61166DSKR |
Description | IC LED DRVR RGLTR PWM 1.1A 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.1A (Switch) 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61166DSKR Models |
Category | Voltage - Output 17V |
Manufacturer Texas Instruments | Current - Output / Channel 1.1A (Switch) |
Packaging Tape & Reel (TR) | Frequency 1.2MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-WFDFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 10-SON (2.5x2.5) |
Voltage - Supply (Max) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61166DSKT | Texas Instruments | 16 915 | 296-25246-1-ND | 61,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,20024 Kč | 87 600,72 Kč |
| Unit Price without VAT: | 29,20024 Kč |
|---|---|
| Unit Price with VAT: | 35,33229 Kč |



