
TPS61161DRVT | |
|---|---|
DigiKey Part Number | 296-27014-2-ND - Tape & Reel (TR) 296-27014-1-ND - Cut Tape (CT) 296-27014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61161DRVT |
Description | IC LED DRV RGLTR PWM 700MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61161DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 38V | |
Current - Output / Channel | 700mA (Switch) | |
Frequency | 600kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 24,61000 Kč | 246,10 Kč |
| 25 | 22,35040 Kč | 558,76 Kč |
| 100 | 19,86620 Kč | 1 986,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,68320 Kč | 4 670,80 Kč |
| 500 | 17,96966 Kč | 8 984,83 Kč |
| 750 | 17,61256 Kč | 13 209,42 Kč |
| 1 250 | 17,21668 Kč | 21 520,85 Kč |
| 1 750 | 16,98522 Kč | 29 724,14 Kč |
| 2 500 | 16,76270 Kč | 41 906,75 Kč |
| 6 250 | 16,28346 Kč | 101 771,63 Kč |
| 12 500 | 15,99473 Kč | 199 934,12 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |


