
TPS61160DRVT | |
|---|---|
DigiKey Part Number | 296-27013-2-ND - Tape & Reel (TR) 296-27013-1-ND - Cut Tape (CT) 296-27013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61160DRVT |
Description | IC LED DRV RGLTR PWM 700MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61160DRVT Models |
Category | Voltage - Output 26V |
Manufacturer Texas Instruments | Current - Output / Channel 700mA (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 600kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 6-WSON (2x2) |
Voltage - Supply (Max) 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 27,40200 Kč | 274,02 Kč |
| 25 | 24,92040 Kč | 623,01 Kč |
| 100 | 22,18650 Kč | 2 218,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,88208 Kč | 5 220,52 Kč |
| 500 | 20,09550 Kč | 10 047,75 Kč |
| 750 | 19,70172 Kč | 14 776,29 Kč |
| 1 250 | 19,26508 Kč | 24 081,35 Kč |
| 1 750 | 19,00991 Kč | 33 267,34 Kč |
| 2 500 | 18,76457 Kč | 46 911,42 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |




