
TPS61160DRVR | |
|---|---|
DigiKey Part Number | 296-22942-2-ND - Tape & Reel (TR) 296-22942-1-ND - Cut Tape (CT) 296-22942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61160DRVR |
Description | IC LED DRV RGLTR PWM 700MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61160DRVR Models |
Category | Voltage - Output 26V |
Manufacturer Texas Instruments | Current - Output / Channel 700mA (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 600kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 6-WSON (2x2) |
Voltage - Supply (Max) 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,25000 Kč | 212,50 Kč |
| 25 | 19,25080 Kč | 481,27 Kč |
| 100 | 17,06090 Kč | 1 706,09 Kč |
| 250 | 16,01476 Kč | 4 003,69 Kč |
| 500 | 15,38482 Kč | 7 692,41 Kč |
| 1 000 | 15,16392 Kč | 15 163,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,22496 Kč | 42 674,88 Kč |
| 6 000 | 13,91125 Kč | 83 467,50 Kč |
| 9 000 | 13,75427 Kč | 123 788,43 Kč |
| 15 000 | 13,58033 Kč | 203 704,95 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |





