LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61160ADRVT

DigiKey Part Number
296-32500-2-ND - Tape & Reel (TR)
296-32500-1-ND - Cut Tape (CT)
296-32500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61160ADRVT
Description
IC LED DRV RGLTR PWM 700MA 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS61160ADRVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
26V
Manufacturer
Texas Instruments
Current - Output / Channel
700mA (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
600kHz
Part Status
Active
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-WDFN Exposed Pad
Voltage - Supply (Min)
2.7V
Supplier Device Package
6-WSON (2x2)
Voltage - Supply (Max)
18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 838
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1027,29700 Kč272,97 Kč
2524,81120 Kč620,28 Kč
10022,08570 Kč2 208,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25020,78636 Kč5 196,59 Kč
50020,00228 Kč10 001,14 Kč
75019,60989 Kč14 707,42 Kč
1 25019,17504 Kč23 968,80 Kč
1 75018,92100 Kč33 111,75 Kč
2 50018,67646 Kč46 691,15 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč