MFR Recommended



TPS61130PWRG4 | |
|---|---|
DigiKey Part Number | TPS61130PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61130PWRG4 |
Description | IC REG DL BUCK/BST/LNR 16TSSOP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) 500kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS61130PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Topology | Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 500kHz | |
Voltage/Current - Output 1 | 2.5V ~ 5.5V, 300mA | |
Voltage/Current - Output 2 | 2.5V ~ 5.5V, 320mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 42,03338 Kč | 84 066,76 Kč |
| 4 000 | 41,19477 Kč | 164 779,08 Kč |
| Unit Price without VAT: | 42,03338 Kč |
|---|---|
| Unit Price with VAT: | 50,86039 Kč |


