Boost Switching Regulator IC Positive Fixed 4.5V 1 Output 800mA (Switch) 6-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS610996YFFT

DigiKey Part Number
296-47469-2-ND - Tape & Reel (TR)
296-47469-1-ND - Cut Tape (CT)
296-47469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS610996YFFT
Description
IC REG BOOST 4.5V 800MA 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 4.5V 1 Output 800mA (Switch) 6-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS610996YFFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1047,79100 Kč477,91 Kč
2543,76840 Kč1 094,21 Kč
10039,36290 Kč3 936,29 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25037,25968 Kč9 314,92 Kč
50035,99226 Kč17 996,13 Kč
75035,35727 Kč26 517,95 Kč
1 25034,65392 Kč43 317,40 Kč
1 75034,24294 Kč59 925,14 Kč
2 50033,84768 Kč84 619,20 Kč
6 25032,99646 Kč206 227,88 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč