Boost Switching Regulator IC Positive Fixed 4.5V 1 Output 800mA (Switch) 6-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS610996YFFR

DigiKey Part Number
296-52002-2-ND - Tape & Reel (TR)
296-52002-1-ND - Cut Tape (CT)
296-52002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS610996YFFR
Description
IC REG BOOST 4.5V 800MA 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 4.5V 1 Output 800mA (Switch) 6-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS610996YFFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,74255 Kč50 227,65 Kč
6 00016,38614 Kč98 316,84 Kč
9 00016,20756 Kč145 868,04 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč