Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 800mA (Switch) 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS610995DRVT

DigiKey Part Number
296-49493-2-ND - Tape & Reel (TR)
296-49493-1-ND - Cut Tape (CT)
296-49493-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS610995DRVT
Description
IC REG BOOST 3.6V 800MA 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 800mA (Switch) 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS610995DRVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Up
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
6-WSON (2x2)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
0.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 465
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,72000 Kč65,72 Kč
1049,21900 Kč492,19 Kč
2545,08680 Kč1 127,17 Kč
10040,54290 Kč4 054,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25038,37764 Kč9 594,41 Kč
50037,07196 Kč18 535,98 Kč
75036,41809 Kč27 313,57 Kč
1 25035,69374 Kč44 617,17 Kč
1 75035,27028 Kč61 722,99 Kč
2 50034,86298 Kč87 157,45 Kč
Manufacturers Standard Package
Unit Price without VAT:65,72000 Kč
Unit Price with VAT:79,52120 Kč