Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA (Switch) 6-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS610994YFFT

DigiKey Part Number
296-50113-2-ND - Tape & Reel (TR)
296-50113-1-ND - Cut Tape (CT)
296-50113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS610994YFFT
Description
IC REG BOOST 3.3V 800MA 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA (Switch) 6-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS610994YFFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1047,79100 Kč477,91 Kč
2543,76840 Kč1 094,21 Kč
10039,36290 Kč3 936,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25037,25968 Kč9 314,92 Kč
50035,99226 Kč17 996,13 Kč
75035,35727 Kč26 517,95 Kč
1 25034,65392 Kč43 317,40 Kč
1 75034,24294 Kč59 925,14 Kč
2 50033,84768 Kč84 619,20 Kč
6 25032,99646 Kč206 227,88 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč