
TPS610992YFFT | |
|---|---|
DigiKey Part Number | 296-47467-2-ND - Tape & Reel (TR) 296-47467-1-ND - Cut Tape (CT) 296-47467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS610992YFFT |
Description | IC REG BOOST 2.5V 800MA 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 2.5V 1 Output 800mA (Switch) 6-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS610992YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 47,79100 Kč | 477,91 Kč |
| 25 | 43,76840 Kč | 1 094,21 Kč |
| 100 | 39,36290 Kč | 3 936,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,25968 Kč | 9 314,92 Kč |
| 500 | 35,99226 Kč | 17 996,13 Kč |
| 750 | 35,35727 Kč | 26 517,95 Kč |
| 1 250 | 34,65392 Kč | 43 317,40 Kč |
| 1 750 | 34,24294 Kč | 59 925,14 Kč |
| 2 500 | 33,84768 Kč | 84 619,20 Kč |
| 6 250 | 32,99646 Kč | 206 227,88 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |

