
TPS61092RSAR | |
|---|---|
DigiKey Part Number | 296-15240-2-ND - Tape & Reel (TR) 296-15240-1-ND - Cut Tape (CT) 296-15240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61092RSAR |
Description | IC REG BOOST 5V 2A 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 2A (Switch) 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61092RSAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,45800 Kč | 424,58 Kč |
| 25 | 38,82960 Kč | 970,74 Kč |
| 100 | 34,85250 Kč | 3 485,25 Kč |
| 250 | 32,95344 Kč | 8 238,36 Kč |
| 500 | 31,80862 Kč | 15 904,31 Kč |
| 1 000 | 30,86664 Kč | 30 866,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,70300 Kč | 89 109,00 Kč |
| 6 000 | 29,13371 Kč | 174 802,26 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |





