
TPS61086EVM-526 | |
|---|---|
DigiKey Part Number | 296-25234-ND |
Manufacturer | |
Manufacturer Product Number | TPS61086EVM-526 |
Description | EVAL BOARD FOR TPS61086 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61086 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Texas Instruments | Voltage - Input 2.3V ~ 6V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 1.2MHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS61086 |
Voltage - Output 12V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |


