
TPS61062DRBR | |
|---|---|
DigiKey Part Number | 296-17502-2-ND - Tape & Reel (TR) 296-17502-1-ND - Cut Tape (CT) 296-17502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61062DRBR |
Description | IC LED DRVR RGLTR PWM 400MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61062DRBR Models |
Category | Voltage - Output 23.5V |
Manufacturer Texas Instruments | Current - Output / Channel 400mA (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-VDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 8-SON (3x3) |
Voltage - Supply (Max) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,96835 Kč | 65 905,05 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

