
TPS61062DRBR | |
|---|---|
DigiKey Part Number | 296-17502-2-ND - Tape & Reel (TR) 296-17502-1-ND - Cut Tape (CT) 296-17502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61062DRBR |
Description | IC LED DRVR RGLTR PWM 400MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61062DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 23.5V | |
Current - Output / Channel | 400mA (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,07676 Kč | 54 230,28 Kč |
| 6 000 | 17,69733 Kč | 106 183,98 Kč |
| 9 000 | 17,50729 Kč | 157 565,61 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

