
TPS61061YZFT | |
|---|---|
DigiKey Part Number | 296-TPS61061YZFTTR-ND - Tape & Reel (TR) 296-TPS61061YZFTCT-ND - Cut Tape (CT) 296-TPS61061YZFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61061YZFT |
Description | IC LED DRV RGLTR PWM 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61061YZFT Models |
Category | Voltage - Output 18.5V |
Manufacturer Texas Instruments | Current - Output / Channel 400mA (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-UFBGA, DSBGA |
Voltage - Supply (Min) 2.7V | Supplier Device Package 8-DSBGA |
Voltage - Supply (Max) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,67000 Kč | 45,67 Kč |
| 10 | 33,76500 Kč | 337,65 Kč |
| 25 | 30,78280 Kč | 769,57 Kč |
| 100 | 27,50630 Kč | 2 750,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,94340 Kč | 6 485,85 Kč |
| 500 | 25,00200 Kč | 12 501,00 Kč |
| 750 | 24,53052 Kč | 18 397,89 Kč |
| 1 250 | 24,00785 Kč | 30 009,81 Kč |
| 1 750 | 23,70246 Kč | 41 479,31 Kč |
| 2 500 | 23,40880 Kč | 58 522,00 Kč |
| Unit Price without VAT: | 45,67000 Kč |
|---|---|
| Unit Price with VAT: | 55,26070 Kč |

