
TPS61061DRBR | |
|---|---|
DigiKey Part Number | 296-17499-2-ND - Tape & Reel (TR) 296-17499-1-ND - Cut Tape (CT) 296-17499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61061DRBR |
Description | IC LED DRVR RGLTR PWM 400MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61061DRBR Models |
Category | Voltage - Output 18.5V |
Manufacturer Texas Instruments | Current - Output / Channel 400mA (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-VDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 8-SON (3x3) |
Voltage - Supply (Max) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 29,67700 Kč | 296,77 Kč |
| 25 | 27,00360 Kč | 675,09 Kč |
| 100 | 24,07770 Kč | 2 407,77 Kč |
| 250 | 22,68076 Kč | 5 670,19 Kč |
| 500 | 21,83904 Kč | 10 919,52 Kč |
| 1 000 | 21,82570 Kč | 21 825,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,29018 Kč | 60 870,54 Kč |
| 6 000 | 19,87136 Kč | 119 228,16 Kč |
| 9 000 | 19,66166 Kč | 176 954,94 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |


