
TPS61060DRBR | |
---|---|
DigiKey Part Number | 296-17500-2-ND - Tape & Reel (TR) 296-17500-1-ND - Cut Tape (CT) 296-17500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61060DRBR |
Description | IC LED DRVR RGLTR PWM 400MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61060DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 14.5V | |
Current - Output / Channel | 400mA (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,83000 Kč | 35,83 Kč |
10 | 26,37100 Kč | 263,71 Kč |
25 | 23,97120 Kč | 599,28 Kč |
100 | 21,33620 Kč | 2 133,62 Kč |
250 | 20,08096 Kč | 5 020,24 Kč |
500 | 19,32440 Kč | 9 662,20 Kč |
1 000 | 18,70138 Kč | 18 701,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 17,93213 Kč | 53 796,39 Kč |
6 000 | 17,55573 Kč | 105 334,38 Kč |
9 000 | 17,36722 Kč | 156 304,98 Kč |
Unit Price without VAT: | 35,83000 Kč |
---|---|
Unit Price with VAT: | 43,35430 Kč |