
TPS60501DGSR | |
|---|---|
DigiKey Part Number | 296-48758-2-ND - Tape & Reel (TR) 296-48758-1-ND - Cut Tape (CT) 296-48758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60501DGSR |
Description | IC REG CHARGE PUMP 3.3V 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 250mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60501DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 Kč | 29,05 Kč |
| 10 | 21,11300 Kč | 211,13 Kč |
| 25 | 19,14720 Kč | 478,68 Kč |
| 100 | 16,97050 Kč | 1 697,05 Kč |
| 250 | 15,93400 Kč | 3 983,50 Kč |
| 500 | 15,30882 Kč | 7 654,41 Kč |
| 1 000 | 14,79457 Kč | 14 794,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,25161 Kč | 35 629,03 Kč |
| 5 000 | 13,92441 Kč | 69 622,05 Kč |
| 7 500 | 13,76053 Kč | 103 203,97 Kč |
| 12 500 | 13,57893 Kč | 169 736,62 Kč |
| Unit Price without VAT: | 29,05000 Kč |
|---|---|
| Unit Price with VAT: | 35,15050 Kč |


