
TPS60231RGTT | |
|---|---|
DigiKey Part Number | 296-TPS60231RGTTTR-ND - Tape & Reel (TR) 296-TPS60231RGTTCT-ND - Cut Tape (CT) 296-TPS60231RGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60231RGTT |
Description | IC LED DRV RGLTR PWM 25MA 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60231RGTT Models |
Category | Voltage - Output 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 16-VFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 16-VQFN (3x3) |
Voltage - Supply (Max) 6.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 23,33700 Kč | 233,37 Kč |
| 25 | 21,18080 Kč | 529,52 Kč |
| 100 | 18,80750 Kč | 1 880,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,67296 Kč | 4 418,24 Kč |
| 500 | 16,98930 Kč | 8 494,65 Kč |
| 750 | 16,64687 Kč | 12 485,15 Kč |
| 1 250 | 16,26746 Kč | 20 334,33 Kč |
| 1 750 | 16,04574 Kč | 28 080,04 Kč |
| 2 500 | 15,83258 Kč | 39 581,45 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |


