
TPS60231RGTR | |
|---|---|
DigiKey Part Number | 296-17490-2-ND - Tape & Reel (TR) 296-17490-1-ND - Cut Tape (CT) 296-17490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60231RGTR |
Description | IC LED DRV RGLTR PWM 25MA 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60231RGTR Models |
Category | Voltage - Output 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 16-VFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 16-VQFN (3x3) |
Voltage - Supply (Max) 6.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,90243 Kč | 38 707,29 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |


