16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60230RGTT

DigiKey Part Number
296-17136-2-ND - Tape & Reel (TR)
296-17136-1-ND - Cut Tape (CT)
296-17136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS60230RGTT
Description
IC LED DRV RGLTR PWM 25MA 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS60230RGTT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
5
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
6.5V
Voltage - Output
5.5V
Current - Output / Channel
25mA
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,89000 Kč33,89 Kč
1024,77600 Kč247,76 Kč
2522,51520 Kč562,88 Kč
10020,01430 Kč2 001,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25018,82376 Kč4 705,94 Kč
50018,10510 Kč9 052,55 Kč
75017,74571 Kč13 309,28 Kč
1 25017,34706 Kč21 683,82 Kč
1 75017,11413 Kč29 949,73 Kč
2 50016,89002 Kč42 225,05 Kč
6 25016,40772 Kč102 548,25 Kč
12 50016,11699 Kč201 462,38 Kč
Manufacturers Standard Package
Unit Price without VAT:33,89000 Kč
Unit Price with VAT:41,00690 Kč