
TPS60230RGTT | |
|---|---|
DigiKey Part Number | 296-17136-2-ND - Tape & Reel (TR) 296-17136-1-ND - Cut Tape (CT) 296-17136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60230RGTT |
Description | IC LED DRV RGLTR PWM 25MA 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60230RGTT Models |
Category | Voltage - Output 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 5 | Package / Case 16-VFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 16-VQFN (3x3) |
Voltage - Supply (Max) 6.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS60230RGTR | Texas Instruments | 4 578 | 296-TPS60230RGCT-ND | 31,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 10 | 27,59200 Kč | 275,92 Kč |
| 25 | 25,08480 Kč | 627,12 Kč |
| 100 | 22,33830 Kč | 2 233,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,02736 Kč | 5 256,84 Kč |
| 500 | 20,23692 Kč | 10 118,46 Kč |
| 750 | 19,84109 Kč | 14 880,82 Kč |
| 1 250 | 19,40246 Kč | 24 253,08 Kč |
| 1 750 | 19,14630 Kč | 33 506,03 Kč |
| 2 500 | 18,89967 Kč | 47 249,18 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |


