Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 200mA 20-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60120PWPR

DigiKey Part Number
296-48756-2-ND - Tape & Reel (TR)
296-48756-1-ND - Cut Tape (CT)
296-48756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS60120PWPR
Description
IC REG CHARGE PUMP 3.3V 20HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 200mA 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS60120PWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
3.6V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
320kHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-HTSSOP
Voltage - Input (Min)
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 427
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,19000 Kč102,19 Kč
1077,77000 Kč777,70 Kč
2571,64280 Kč1 791,07 Kč
10064,91480 Kč6 491,48 Kč
25061,83908 Kč15 459,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00056,87410 Kč113 748,20 Kč
Manufacturers Standard Package
Unit Price without VAT:102,19000 Kč
Unit Price with VAT:123,64990 Kč