
TPS60120PWPR | |
|---|---|
DigiKey Part Number | 296-48756-2-ND - Tape & Reel (TR) 296-48756-1-ND - Cut Tape (CT) 296-48756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60120PWPR |
Description | IC REG CHARGE PUMP 3.3V 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 200mA 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60120PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 320kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 64,32900 Kč | 643,29 Kč |
| 25 | 59,14200 Kč | 1 478,55 Kč |
| 100 | 53,44380 Kč | 5 344,38 Kč |
| 250 | 50,72544 Kč | 12 681,36 Kč |
| 500 | 49,08776 Kč | 24 543,88 Kč |
| 1 000 | 47,73951 Kč | 47 739,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 46,62996 Kč | 93 259,92 Kč |
| 4 000 | 45,71681 Kč | 182 867,24 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |

