TPS77825PWP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60111PWP

DigiKey Part Number
296-2266-5-ND
Manufacturer
Manufacturer Product Number
TPS60111PWP
Description
IC REG CHARGE PUMP 5V 20HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 150mA 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS60111PWP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.4V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
300kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,58000 Kč49,58 Kč
1036,84800 Kč368,48 Kč
7030,91771 Kč2 164,24 Kč
14029,47000 Kč4 125,80 Kč
28028,27971 Kč7 918,32 Kč
56027,29995 Kč15 287,97 Kč
1 05026,56202 Kč27 890,12 Kč
2 52025,72877 Kč64 836,50 Kč
5 04025,20029 Kč127 009,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,58000 Kč
Unit Price with VAT:59,99180 Kč

Other Suppliers on DigiKey

14 089In Stock
Ships from Rochester Electronics, LLC