
TPS568215RNNT | |
|---|---|
DigiKey Part Number | 296-45113-2-ND - Tape & Reel (TR) 296-45113-1-ND - Cut Tape (CT) 296-45113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS568215RNNT |
Description | IC REG BUCK ADJ/0.6V 8A 18VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.6V 1 Output 8A 18-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS568215RNNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Up to 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-VQFN-HR (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,61000 Kč | 90,61 Kč |
| 10 | 68,76000 Kč | 687,60 Kč |
| 25 | 63,28160 Kč | 1 582,04 Kč |
| 100 | 57,25540 Kč | 5 725,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 54,38128 Kč | 13 595,32 Kč |
| 500 | 52,64908 Kč | 26 324,54 Kč |
| 750 | 51,78172 Kč | 38 836,29 Kč |
| 1 250 | 50,82070 Kč | 63 525,88 Kč |
| 1 750 | 50,25922 Kč | 87 953,63 Kč |
| 2 500 | 49,71888 Kč | 124 297,20 Kč |
| Unit Price without VAT: | 90,61000 Kč |
|---|---|
| Unit Price with VAT: | 109,63810 Kč |





