
TPS560430XFDBVT | |
|---|---|
DigiKey Part Number | 296-50421-2-ND - Tape & Reel (TR) 296-50421-1-ND - Cut Tape (CT) 296-50421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS560430XFDBVT |
Description | IC REG BUCK PWM 600MA SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive PWM 1V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS560430XFDBVT Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 25,05100 Kč | 250,51 Kč |
| 25 | 22,75360 Kč | 568,84 Kč |
| 100 | 20,22530 Kč | 2 022,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,01832 Kč | 4 754,58 Kč |
| 500 | 18,29094 Kč | 9 145,47 Kč |
| 750 | 17,92641 Kč | 13 444,81 Kč |
| 1 250 | 17,52258 Kč | 21 903,23 Kč |
| 1 750 | 17,28663 Kč | 30 251,60 Kč |
| 2 500 | 17,05962 Kč | 42 649,05 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |


