ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS560430XDBVT

DigiKey Part Number
296-TPS560430XDBVTTR-ND - Tape & Reel (TR)
296-TPS560430XDBVTCT-ND - Cut Tape (CT)
296-TPS560430XDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS560430XDBVT
Description
IC REG BUCK PFM 600MA SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive PFM 1V 1 Output 600mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS560430XDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 114
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,26000 Kč33,26 Kč
1024,39700 Kč243,97 Kč
2522,14480 Kč553,62 Kč
10019,68600 Kč1 968,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25018,51052 Kč4 627,63 Kč
50017,80198 Kč8 900,99 Kč
75017,44736 Kč13 085,52 Kč
1 25017,05438 Kč21 317,97 Kč
1 75016,82473 Kč29 443,28 Kč
2 50016,60382 Kč41 509,55 Kč
6 25016,12807 Kč100 800,44 Kč
12 50015,84146 Kč198 018,25 Kč
Manufacturers Standard Package
Unit Price without VAT:33,26000 Kč
Unit Price with VAT:40,24460 Kč