
TPS55289Q1EVM-011 | |
---|---|
DigiKey Part Number | 296-TPS55289Q1EVM-011-ND |
Manufacturer | |
Manufacturer Product Number | TPS55289Q1EVM-011 |
Description | EVAL BOARD FOR TPS55289Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS55289-Q1 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.8V ~ 22V | |
Current - Output | 3A | |
Voltage - Input | 3V ~ 36V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS55289-Q1 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 474,60000 Kč | 2 474,60 Kč |
Unit Price without VAT: | 2 474,60000 Kč |
---|---|
Unit Price with VAT: | 2 994,26600 Kč |