
TPS552892EVM-111 | |
|---|---|
DigiKey Part Number | 296-TPS552892EVM-111-ND |
Manufacturer | |
Manufacturer Product Number | TPS552892EVM-111 |
Description | EVAL BOARD FOR TPS552892 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS552892 - 3 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A, 4A, 3A |
Manufacturer Texas Instruments | Voltage - Input 3V ~ 36V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 400kHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 3 Non-Isolated Outputs | Utilized IC / Part TPS552892 |
Voltage - Output 12V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 838,85000 Kč | 2 838,85 Kč |
| Unit Price without VAT: | 2 838,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 435,00850 Kč |





