MFR Recommended



TPS54680PWPR | |
|---|---|
DigiKey Part Number | TPS54680PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS54680PWPR |
Description | IC REG CONV 1OUT 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SWIFT™ Converter, Distributed Power Systems Voltage Regulator IC 1 Output 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS54680PWPR Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Output 0.9V ~ 4.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Applications Converter, Distributed Power Systems | Supplier Device Package 28-HTSSOP |
Voltage - Input 3V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62867RQYR | Texas Instruments | 5 665 | 296-TPS62867RQYRCT-ND | 60,05000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 101,95831 Kč | 203 916,62 Kč |
| Unit Price without VAT: | 101,95831 Kč |
|---|---|
| Unit Price with VAT: | 123,36956 Kč |



