TPS54680PWPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 73
Unit Price: 146,98605 Kč
Datasheet
SWIFT™ Converter, Distributed Power Systems Voltage Regulator IC 1 Output 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWIFT™ Converter, Distributed Power Systems Voltage Regulator IC 1 Output 28-HTSSOP
28-HTSSOP

TPS54680PWPG4

DigiKey Part Number
TPS54680PWPG4-ND
Manufacturer
Manufacturer Product Number
TPS54680PWPG4
Description
IC REG CONV 1OUT 28HTSSOP
Customer Reference
Detailed Description
SWIFT™ Converter, Distributed Power Systems Voltage Regulator IC 1 Output 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS54680PWPG4 Models
Product Attributes
Filter Similar Products
Category
Number of Outputs
1
Manufacturer
Texas Instruments
Voltage - Output
0.9V ~ 4.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Applications
Converter, Distributed Power Systems
Supplier Device Package
28-HTSSOP
Voltage - Input
3V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS54680PWPRochester Electronics, LLC732156-TPS54680PWP-ND146,98605 KčMFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
10084,12640 Kč8 412,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,12640 Kč
Unit Price with VAT:101,79294 Kč