TPS54680PWP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5 875
Unit Price: 57,84000 Kč
Datasheet
28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-HTSSOP
28-HTSSOP

TPS54680PWP

DigiKey Part Number
296-13829-5-ND
Manufacturer
Manufacturer Product Number
TPS54680PWP
Description
IC REG CONV 1OUT 28HTSSOP
Customer Reference
Detailed Description
SWIFT™ Converter, Distributed Power Systems Voltage Regulator IC 1 Output 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS54680PWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Applications
Converter, Distributed Power Systems
Voltage - Input
3V ~ 6V
Number of Outputs
1
Voltage - Output
0.9V ~ 4.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 73 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

73In Stock
Ships from Rochester Electronics, LLC