


TPS54680MPWPEP | |
|---|---|
DigiKey Part Number | TPS54680MPWPEP-ND |
Manufacturer | |
Manufacturer Product Number | TPS54680MPWPEP |
Description | IC REG CONV 1OUT 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SWIFT™ Converter, Distributed Power Systems Voltage Regulator IC 1 Output 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS54680MPWPEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, Distributed Power Systems | |
Voltage - Input | 3V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 0.9V ~ 3.3V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 309,41810 Kč | 30 941,81 Kč |
| Unit Price without VAT: | 309,41810 Kč |
|---|---|
| Unit Price with VAT: | 374,39590 Kč |


