
TPS54623EVM-012 | |
|---|---|
DigiKey Part Number | 296-31207-ND |
Manufacturer | |
Manufacturer Product Number | TPS54623EVM-012 |
Description | EVAL BOARD FOR TPS54623 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS54623 SWIFT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 6A |
Manufacturer Texas Instruments | Voltage - Input 8V ~ 17V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 200kHz ~ 1.6MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS54623 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 405,24000 Kč | 1 405,24 Kč |
| Unit Price without VAT: | 1 405,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 700,34040 Kč |


