Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
16-TSSOP Epad Pkg

TPS54352PWP

DigiKey Part Number
296-17069-ND
Manufacturer
Manufacturer Product Number
TPS54352PWP
Description
IC REG BUCK 1.2V 3A 16HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54352PWP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
20V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tube
Frequency - Switching
250kHz, 500kHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
16-HTSSOP
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 102 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
27080,42156 Kč21 713,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:80,42156 Kč
Unit Price with VAT:97,31009 Kč

Other Suppliers on DigiKey

102In Stock
Ships from Rochester Electronics, LLC