
TPS54314MPWPREP | |
|---|---|
DigiKey Part Number | 296-22452-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS54314MPWPREP |
Description | IC REG BUCK 1.8V 3A 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54314MPWPREP Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 350kHz, 550kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -55°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 20-HTSSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 191,14354 Kč | 382 287,08 Kč |
| Unit Price without VAT: | 191,14354 Kč |
|---|---|
| Unit Price with VAT: | 231,28368 Kč |


