
TPS54201DDCT | |
|---|---|
DigiKey Part Number | 296-46565-2-ND - Tape & Reel (TR) 296-46565-1-ND - Cut Tape (CT) 296-46565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54201DDCT |
Description | IC LED DVR REG 1.5A SOT23THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Buck PWM Dimming 1.5A SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54201DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Buck | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | 28V | |
Current - Output / Channel | 1.5A | |
Frequency | 600kHz | |
Dimming | PWM | |
Applications | LED Display and Lighting, IR LED for Day or Night Vision | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 25,97500 Kč | 259,75 Kč |
| 25 | 23,61840 Kč | 590,46 Kč |
| 100 | 21,01690 Kč | 2 101,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,77508 Kč | 4 943,77 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

