LED Driver IC 1 Output DC DC Regulator Buck PWM Dimming 1.5A SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54201DDCR

DigiKey Part Number
296-47676-2-ND - Tape & Reel (TR)
296-47676-1-ND - Cut Tape (CT)
296-47676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54201DDCR
Description
IC LED DVR REG 1.5A SOT23THIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Buck PWM Dimming 1.5A SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS54201DDCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Buck
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
28V
Voltage - Output
28V
Current - Output / Channel
1.5A
Frequency
600kHz
Dimming
PWM
Applications
LED Display and Lighting, IR LED for Day or Night Vision
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 779
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1022,63600 Kč226,36 Kč
2520,53600 Kč513,40 Kč
10018,22000 Kč1 822,00 Kč
25017,11504 Kč4 278,76 Kč
50016,44900 Kč8 224,50 Kč
1 00016,25623 Kč16 256,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,22306 Kč45 669,18 Kč
6 00014,89157 Kč89 349,42 Kč
9 00014,72559 Kč132 530,31 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč