TPS54160 SWIFT™, Eco-Mode™ 1 Non-Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54160EVM-535

DigiKey Part Number
296-27446-ND
Manufacturer
Manufacturer Product Number
TPS54160EVM-535
Description
EVAL BOARD FOR TPS54160
Customer Reference
Detailed Description
TPS54160 SWIFT™, Eco-Mode™ 1 Non-Isolated Output LED Driver Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Current - Output / Channel
675mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
14.8V
Features
-
Voltage - Input
18V ~ 30V
Contents
Board(s)
Utilized IC / Part
TPS54160
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.