
TPS54116QRTWTQ1 | |
|---|---|
DigiKey Part Number | 296-44743-2-ND - Tape & Reel (TR) 296-44743-1-ND - Cut Tape (CT) 296-44743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54116QRTWTQ1 |
Description | IC REG CONV DDR 1OUT 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54116QRTWTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 2.95V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 0.6V ~ 4.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,09000 Kč | 150,09 Kč |
| 10 | 115,79600 Kč | 1 157,96 Kč |
| 25 | 107,21200 Kč | 2 680,30 Kč |
| 100 | 97,77510 Kč | 9 777,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 93,27760 Kč | 23 319,40 Kč |
| 500 | 90,56636 Kč | 45 283,18 Kč |
| 750 | 89,20877 Kč | 66 906,58 Kč |
| 1 250 | 87,70458 Kč | 109 630,73 Kč |
| 1 750 | 86,82511 Kč | 151 943,94 Kč |
| Unit Price without VAT: | 150,09000 Kč |
|---|---|
| Unit Price with VAT: | 181,60890 Kč |

