
TPS5410EVM-203 | |
|---|---|
DigiKey Part Number | 296-22913-ND |
Manufacturer | |
Manufacturer Product Number | TPS5410EVM-203 |
Description | EVAL BOARD FOR TPS5410 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS5410 SWIFT™ 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A, 1A |
Manufacturer Texas Instruments | Voltage - Input 7V ~ 36V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 500kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS5410 |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Voltage - Output 5V, 12V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 414,85000 Kč | 1 414,85 Kč |
| Unit Price without VAT: | 1 414,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 711,96850 Kč |


