
TPS5401EVM-708 | |
|---|---|
DigiKey Part Number | 296-31176-ND |
Manufacturer | |
Manufacturer Product Number | TPS5401EVM-708 |
Description | EVAL BOARD FOR TPS5401 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS5401 SWIFT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer Texas Instruments | Voltage - Input 7.5V ~ 35V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 700kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS5401 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,91000 Kč | 721,91 Kč |
| Unit Price without VAT: | 721,91000 Kč |
|---|---|
| Unit Price with VAT: | 873,51110 Kč |


