
TPS53689TRSBR | |
|---|---|
DigiKey Part Number | 296-TPS53689TRSBRTR-ND - Tape & Reel (TR) 296-TPS53689TRSBRCT-ND - Cut Tape (CT) 296-TPS53689TRSBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53689TRSBR |
Description | DUAL-CHANNEL, 8-PHASE STEP-DOWN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel VR14 Voltage Regulator IC 8 Output 40-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR14 | |
Voltage - Input | 4.5V ~ 17V | |
Number of Outputs | 8 | |
Voltage - Output | 0.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,72000 Kč | 150,72 Kč |
| 10 | 116,28000 Kč | 1 162,80 Kč |
| 25 | 107,67480 Kč | 2 691,87 Kč |
| 100 | 98,20670 Kč | 9 820,67 Kč |
| 250 | 93,69356 Kč | 23 423,39 Kč |
| 500 | 90,97220 Kč | 45 486,10 Kč |
| 1 000 | 88,73291 Kč | 88 732,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 66,30750 Kč | 198 922,50 Kč |
| Unit Price without VAT: | 150,72000 Kč |
|---|---|
| Unit Price with VAT: | 182,37120 Kč |



