
TPS53681RSBR | |
|---|---|
DigiKey Part Number | TPS53681RSBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS53681RSBR |
Description | TPS53681RSBR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53681RSBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 17V | |
Frequency - Switching | 300kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | PMBus | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 72,34616 Kč | 217 038,48 Kč |
| Unit Price without VAT: | 72,34616 Kč |
|---|---|
| Unit Price with VAT: | 87,53885 Kč |


