
TPS53632GRSMT | |
|---|---|
DigiKey Part Number | 296-44541-2-ND - Tape & Reel (TR) 296-44541-1-ND - Cut Tape (CT) 296-44541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53632GRSMT |
Description | IC REG CTRLR HALF-BRIDGE 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53632GRSMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Half-Bridge | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3.1V ~ 28V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | I2C | |
Control Features | Enable, Frequency Control, Power Good, Pulse Skipping, Ramp, Slew Control | |
Operating Temperature | -10°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,45000 Kč | 190,45 Kč |
| 10 | 148,09900 Kč | 1 480,99 Kč |
| 25 | 137,51160 Kč | 3 437,79 Kč |
| 100 | 125,87250 Kč | 12 587,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 120,32524 Kč | 30 081,31 Kč |
| 500 | 116,98154 Kč | 58 490,77 Kč |
| 750 | 115,30785 Kč | 86 480,89 Kč |
| 1 250 | 113,45270 Kč | 141 815,88 Kč |
| 1 750 | 112,36834 Kč | 196 644,60 Kč |
| Unit Price without VAT: | 190,45000 Kč |
|---|---|
| Unit Price with VAT: | 230,44450 Kč |

