
TPS53219RGTT | |
|---|---|
DigiKey Part Number | 296-TPS53219RGTTTR-ND - Tape & Reel (TR) 296-TPS53219RGTTCT-ND - Cut Tape (CT) 296-TPS53219RGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53219RGTT |
Description | IC REG CTRLR BUCK 16QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53219RGTT Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 25V |
Manufacturer Texas Instruments | Frequency - Switching 500kHz |
Series | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Not For New Designs | Control Features Enable, Frequency Control, Power Good, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 16-VFQFN Exposed Pad |
Topology Buck | Supplier Device Package 16-VQFN (3x3) |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS53219ARGTT | Texas Instruments | 13 122 | 296-TPS53219ARGTTCT-ND | 50,19000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,52424 Kč | 8 131,06 Kč |
| 500 | 31,39242 Kč | 15 696,21 Kč |
| 750 | 30,82535 Kč | 23 119,01 Kč |
| 1 250 | 30,19714 Kč | 37 746,43 Kč |
| 1 750 | 29,83012 Kč | 52 202,71 Kč |
| 2 500 | 29,47691 Kč | 73 692,27 Kč |
| Unit Price without VAT: | 32,52424 Kč |
|---|---|
| Unit Price with VAT: | 39,35433 Kč |


